AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 3V | 1A | 3 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 4.5V | 700mA | 3.2 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 6V | 500mA | 3 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 9V | 350mA | 3.1 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 12V | 300mA | 3.6 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 24V | 150mA | 3.6 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 72" (1.83m) | NEMA 1-15P | 2.75" L x 1.81" W x 1.69" H (70.0mm x 46.0mm x 43.0mm) | cULus |