AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 12V | 1.2A | 14 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 5V | 1.5A | 7.5 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Desktop (Class II) | Cord | 108 ~ 132 VAC | 5V, 12V | 800mA, 700mA | 12 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Desktop (Class II) | Cord | 108 ~ 132 VAC | 5V, 12V, -12V | 860mA, 300mA, 300mA | 12 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Desktop (Class II) | Cord | 108 ~ 132 VAC | 5V, 12V, -12V | 860mA, 300mA, 300mA | 12 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 5V, -5V | 1A, 1A | 10 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Desktop (Class II) | Cord | 108 ~ 132 VAC | 5V, 12V, -12V | 860mA, 300mA, 300mA | 12 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 5V, 12V, -12V | 2A, 500mA, 500mA | 22 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 5V, 12V, -12V | 600mA, 160mA, 160mA | 6 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 15V, -15V | 240mA, 240mA | 7.5 W | - | - | ITE (Commercial) | - | 0°C ~ 40°C | DIN, 5 Pin | - | NEMA 1-15P | - | - | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 108 ~ 132 VAC | 30V | 600mA | 18 W | - | Positive Center | ITE (Commercial) | - | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | - | NEMA 1-15P | - | - |