AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥102.62000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V, 5V | 2A, 2A | 34 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | - | 9.843" (250.00mm) | IEC 320-C14 | 3.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm) | CE | - | |||
26 In Stock | 1 : ¥128.24000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 6V ~ 6.5V, 6.5V ~ 9V, 9V ~ 12V | 3A, 2A, 1.5A | - | - | - | ITE (Commercial) | - | - | USB C Receptacle | - | NEMA 1-15P | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥36.94000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 1A | - | - | - | ITE (Commercial) | Level VI | - | USB A Receptacle | - | NEMA 1-15P | - | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥51.31000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | - | 5.1V | 3A | 15 W | - | - | ITE (Commercial) | - | - | USB C Receptacle | - | NEMA 1-15P | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 650mA | 5.9 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 600mA | 7.2 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | 2.64" L x 0.94" W x 1.48" H (67.0mm x 24.0mm x 37.5mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥53.36000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | - | - | NEMA 1-15P | 2.36" L x 1.53" W x 1.34" H (60.0mm x 39.0mm x 34.0mm) | cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥77.01000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5.1V | 2.5A | - | - | - | ITE (Commercial) | Level VI | - | USB Micro | 47" (1.20m) | NEMA 1-15P | - | CSA, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥114.53000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 5V | 4A | 20 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 3.70" L x 1.85" W x 1.18" H (94.0mm x 47.0mm x 30.0mm) | CE, cULus, GS, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V, 5V | 2A, 2A | 34 W | - | - | ITE (Commercial) | - | - | Rectangular, 4 Position | - | IEC 320-C14 | - | CCC, CE, EK | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 5V | 2A | 10 W | 75mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | - | USB Micro | 59" (1.50m) | NEMA 1-15P | - | cULus, FCC | - |