AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,504 In Stock | 1 : ¥265.34000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
98 In Stock | 1 : ¥436.68000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 3.34A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
5,638 In Stock | 1 : ¥460.33000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 6.67A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
168 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 11.25A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
84 In Stock | 1 : ¥1,067.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 13.75A | 330 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 7.87" L x 3.94" W x 1.06" H (200.0mm x 100.0mm x 27.0mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
95 In Stock | 1 : ¥778.95000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.41A | 250 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
55 In Stock | 1 : ¥929.19000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.42A | 250 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Rectangular, 6 Position | 59" (1.50m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.6mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
40 In Stock | 1 : ¥131.93000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 1.66A | 25 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
63 In Stock | 1 : ¥130.62000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 85 ~ 264 VAC | 24V | 750mA | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | BSMI, CB, cULus, EAC | - |