AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥150.32000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 830mA | 40 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
12 In Stock | 1 : ¥137.43000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC, 113 ~ 370 VDC | 18V | 660mA | 12 W | - | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.8" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | cURus, EAC, FCC | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥137.43000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC, 113 ~ 370 VDC | 5V | 2.4A | 12 W | - | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39" (1.00m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | cURus, EAC, FCC | 60601-1 |