AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,769 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
663 In Stock | 1 : ¥65.67000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 96 ~ 264 VAC | 5.1V | 2.5A | 13 W | 75mW | - | ITE (Commercial) | 80.73% | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - |