Tri-Mag, LLC AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥378.56000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.33 A | - | - | - | 40W | ITE (Commercial) | 4 kV | 86% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB, CE | |||
10 In Stock | 1 : ¥415.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.33 A | - | - | - | 40W | Medical | 4 kV | 86% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CB, CE | |||
11 In Stock | 1 : ¥431.43000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | - | 60W | ITE (Commercial) | - | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.97" H (101.6mm x 50.8mm x 24.6mm) | - | |||
5 In Stock | 1 : ¥437.91000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 8.5 A | 1 A | - | - | 110W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 6.00" L x 3.50" W x 1.42" H (152.4mm x 88.9mm x 36.1mm) | - | |||
2 In Stock | 1 : ¥446.12000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 6.5 A | 500 mA | - | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
5 In Stock | 1 : ¥458.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 6.66 A | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | - | 89% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.01" L x 2.00" W x 1.12" H (101.9mm x 50.8mm x 28.5mm) | CB, CE | |||
18 In Stock | 1 : ¥479.79000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 4.6 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | |||
5 In Stock | 1 : ¥664.18000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 13.3 A | - | - | - | 160W (240W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
5 In Stock | 1 : ¥699.65000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12 A | - | - | - | 150W (220W Forced Air) | Medical | - | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
5 In Stock | 1 : ¥716.64000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 13.3 A | - | - | - | 160W (240W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
3 In Stock | 1 : ¥739.22000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12 A | - | - | - | 100W (130W Forced Air) | Medical | - | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.07" H (127.0mm x 76.2mm x 27.1mm) | CB, CE | |||
5 In Stock | 1 : ¥747.18000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 13.3 A | - | - | - | 160W (240W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
4 In Stock | 1 : ¥759.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.5 A | - | - | - | 200W (300W Forced Air) | ITE (Commercial) | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
5 In Stock | 1 : ¥759.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.5 A | - | - | - | 200W (300W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
8 In Stock | 1 : ¥795.13000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 17 A | - | - | - | 200W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm) | - | |||
5 In Stock | 1 : ¥810.73000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.5 A | - | - | - | 200W (300W Forced Air) | ITE (Commercial) | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
5 In Stock | 1 : ¥811.46000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.5 A | - | - | - | 200W (300W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 65°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CB, CE | |||
5 In Stock | 1 : ¥913.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 13.3 A | - | - | - | 160W (240W Forced Air) | ITE (Commercial) | - | 91% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | - | |||
8 In Stock | 1 : ¥937.90000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 12 A | 2 A | - | - | 150W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) | - | |||
5 In Stock | 1 : ¥1,022.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 13.3 A | - | - | - | 160W (240W Forced Air) | ITE (Commercial) | - | 91% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | - | |||
4 In Stock | 1 : ¥1,076.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 25 A | - | - | - | 300W | ITE (Commercial) | - | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 8.00" L x 3.75" W x 1.46" H (203.2mm x 95.3mm x 37.0mm) | - | |||
5 In Stock | 1 : ¥1,108.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | - | 60W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
8 In Stock | 1 : ¥1,117.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 10 A | - | - | - | 120W (150W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CB, CE | |||
3 In Stock | 1 : ¥1,298.72000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 7 A | - | - | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
5 In Stock | 1 : ¥1,644.27000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | - | - | - | 150W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) | - |