960W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock | 1 : ¥1,869.05000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | Medical | 4 kV | 91.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC | - | |||
228 In Stock | 1 : ¥1,959.26000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 91.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC, TUV | - | |||
190 In Stock | 1 : ¥2,220.29000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
151 In Stock | 1 : ¥2,373.94000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | - | |||
54 In Stock | 1 : ¥2,850.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
67 In Stock 687 Factory | 1 : ¥4,059.55000 Bulk | Bulk | Active | Enclosed | 1 | 400 ~ 500 VAC (3PH), 260 ~ 300 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | Industrial, ITE (Commercial) | 4 kV | 95.7% | -25°C ~ 70°C (With Derating) | IP20 | Chassis Mount | 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) | - | - | |||
51 In Stock | 1 : ¥4,842.62000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.00" L x 5.00" W x 1.60" H (305.0mm x 127.0mm x 41.0mm) | CE | - | |||
59 In Stock | 1 : ¥2,985.28000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 48V | - | - | - | - | - | 20 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | CB, CE, cURus | 62368-1 | |||
21 In Stock | 1 : ¥6,803.70000 Bulk | Bulk | Active | Front End | 1 | 85 ~ 265 VAC, 120 ~ 360 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 60°C (With Derating) | - | Rack Mount | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | - | - | |||
24 In Stock | 1 : ¥1,320.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.5mm) | CB, CCC, CE, cURus, UL | 60601-1; 60950-1; 62368-1 | |||
7 In Stock | 1 : ¥2,982.29000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | - | Rack Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
11 In Stock | 1 : ¥3,125.11000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 24V | - | - | - | - | - | 40 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | CB, CE, cURus | 62368-1 | |||
5 In Stock | 1 : ¥3,125.11000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | CB, CE, cURus | 62368-1 | |||
3 In Stock | 1 : ¥3,125.11000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 15V | - | - | - | - | - | 64 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | CB, CE, cURus | 62368-1 | |||
4 In Stock | 1 : ¥1,668.50000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 64 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV | - | |||
2 In Stock | 1 : ¥1,891.34000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 91.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,747.33000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 64 A | - | - | - | - | - | 960W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,904.98000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 64 A | - | - | - | - | - | 960W | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC | - | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 12V | 12V | - | - | 20 A | 20 A | 20 A | 20 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 12V | 24V | - | - | 20 A | 20 A | 20 A | 10 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 12V | 48V | - | - | 20 A | 20 A | 20 A | 5 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 24V | 12V | - | - | 20 A | 20 A | 10 A | 20 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 24V | 24V | - | - | 20 A | 20 A | 10 A | 10 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 24V | 48V | - | - | 20 A | 20 A | 10 A | 5 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥5,006.60000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 12V | 48V | 12V | - | - | 20 A | 20 A | 5 A | 20 A | - | - | 960W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 |