AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥476.87000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | - | - | - | 3A, 1.3A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 6-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
17 In Stock | 1 : ¥419.30000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | - | - | - | 3A, 1.3A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 6-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
6 In Stock | 1 : ¥419.30000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | - | - | - | 1A, 1A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
17 In Stock | 1 : ¥476.87000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | - | - | - | 1A, 1A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
5 In Stock | 1 : ¥476.87000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | - | - | - | 1.3A, 1.3A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 84% | Through Hole | 5-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥509.81000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | 3A, 500mA, 500mA | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥419.30000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 12V | - | - | - | 1.3A, 1.3A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥460.47000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | 3A, 630mA, 630mA | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥460.47000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | 3A, 500mA, 500mA | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥509.81000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | 3A, 630mA, 630mA | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 |