PACSR24021S | |
---|---|
DigiKey Part Number | 941-1794-ND |
Manufacturer | |
Manufacturer Product Number | PACSR24021S |
Description | AC/DC CONVERTER 24V 504W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 21A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 504 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm) | |
Approval Agency | CE | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.529 lb (240.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,460.29000 | ¥1,460.29 |
5 | ¥1,414.69200 | ¥7,073.46 |
10 | ¥1,369.06200 | ¥13,690.62 |
25 | ¥1,323.42200 | ¥33,085.55 |
50 | ¥1,277.78820 | ¥63,889.41 |