AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,874 In Stock | 1 : ¥143.75000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 90% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
87 In Stock | 1 : ¥610.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 89% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
137 In Stock 996 Factory | 1 : ¥222.97000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 12V | - | - | - | 5A | 60 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 |