AC DC Converters

Results: 2
Series
IRM-45 (45W)MPM-10 (10W)
Voltage - Input
80 ~ 264 VAC85 ~ 305 VAC
Voltage - Output 1
3.3V5V
Current - Output (Max)
2.5A8A
Power (Watts)
8.3 W40 W
Applications
ITE (Commercial)Medical
Operating Temperature
-30°C ~ 70°C (With Derating)-30°C ~ 85°C (With Derating)
Efficiency
78%83.5%
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-45
IRM-45-5
AC/DC CONVERTER 5V 40W
MEAN WELL USA Inc.
164
In Stock
1 : ¥130.04000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
5V
-
-
-
8A
40 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
MPM-10
MPM-10-3.3
AC/DC CONVERTER 3.3V 8.3W
MEAN WELL USA Inc.
27
In Stock
1 : ¥92.85000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
3.3V
-
-
-
2.5A
8.3 W
Medical
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, TUV
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.