890W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Enclosed | 7 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 28V | 28V | 12V | 5V | 12V | 35 A | 6.7 A | 6.7 A | 10 A | 10 A | 10 A | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 5.2V | 12V | 12V | - | - | 60 A | 35 A | 17 A | 17 A | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 5V | - | - | - | 150 A | 10 A | 4 A | - | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 12V | 12V | 5V | - | - | - | 62.5 A | 10 A | 4 A | - | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | 12V | 5V | - | - | - | 26.8 A | 10 A | 4 A | - | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | 15V | 5V | - | - | - | 26.8 A | 8 A | 4 A | - | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 30V | 15V | 5V | - | - | - | 25 A | 8 A | 4 A | - | - | - | 890W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 12V | 5V | 24V | 24V | 5V | 15 A | 15 A | 21 A | 3 A | 3 A | 21 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 5V | 24V | 24V | 24V | 15 A | 21 A | 21 A | 8.3 A | 3 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 5V | 12V | 24V | 5V | 21 A | 8.3 A | 21 A | 15 A | 8.3 A | 6 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 5V | 24V | 24V | 5V | 15 A | 21 A | 21 A | 8.3 A | 8.3 A | 6 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 12V | 24V | 5V | 5V | 24V | 15 A | 15 A | 8.3 A | 21 A | 21 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 5V | 24V | 12V | 24V | 15 A | 21 A | 21 A | 8.3 A | 15 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 12V | 5V | 24V | 5V | 21 A | 8.3 A | 15 A | 6 A | 3 A | 21 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 12V | 5V | 24V | 24V | 5V | 15 A | 15 A | 21 A | 3 A | 3 A | 21 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 5V | 12V | 48V | 5V | 21 A | 8.3 A | 21 A | 15 A | 4.17 A | 6 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 48V | 12V | 24V | 24V | 15 A | 21 A | 4.17 A | 15 A | 3 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 48V | 5V | 48V | 5V | 24V | 21 A | 4.17 A | 21 A | 4.17 A | 6 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 5V | 12V | 24V | 24V | 21 A | 8.3 A | 21 A | 15 A | 3 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 12V | 5V | 24V | 24V | 48V | 15 A | 15 A | 21 A | 3 A | 3 A | 4.17 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 48V | 24V | 5V | 5V | 15 A | 21 A | 4.17 A | 8.3 A | 21 A | 6 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 5V | 48V | 12V | 24V | 15 A | 21 A | 21 A | 4.17 A | 15 A | 3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 5V | 48V | 24V | 5V | 15 A | 21 A | 21 A | 4.17 A | 8.3 A | 6 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 5V | 5V | 12V | 15 A | 3 A | 3 A | 21 A | 21 A | 15 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 5V | 5V | 24V | 15 A | 3 A | 3 A | 21 A | 21 A | 8.3 A | 890W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |