820W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,055.07000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 20 A | 20 A | 54.17 A | 300 mA | - | - | 820W | ITE (Commercial) | - | 80% | 0°C ~ 40°C | Standby Output, Universal Input | Chassis Mount | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | CB, CCC, CE, cURus, FCC, TUV | 62368-1 | |||
10 In Stock | 1 : ¥8,342.01000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 5V | 24V | 24V | 48V | 5V | 24V | 6 A | 3 A | 8.3 A | 4.17 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 5.2V | - | - | 95 A | 17 A | 10 A | 4 A | - | - | 820W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 12V | 12V | 5V | 5V | - | - | 30 A | 30 A | 10 A | 10 A | - | - | 820W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 12V | 24V | 24V | 24V | 3 A | 3 A | 15 A | 3 A | 3 A | 8.3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 12V | 24V | 24V | 48V | 3 A | 3 A | 15 A | 3 A | 3 A | 4.17 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 48V | 48V | 3 A | 3 A | 3 A | 3 A | 4.17 A | 4.17 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 12V | 24V | 24V | 48V | 3 A | 3 A | 15 A | 3 A | 3 A | 4.17 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 48V | 24V | 24V | 15 A | 3 A | 3 A | 4.17 A | 8.3 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 12V | 24V | 24V | 24V | 3 A | 3 A | 15 A | 3 A | 3 A | 8.3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 24V | 24V | 24V | 15 A | 3 A | 3 A | 3 A | 3 A | 8.3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 48V | 24V | 24V | 15 A | 3 A | 3 A | 4.17 A | 8.3 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 5V | 24V | 48V | 24V | 24V | 24V | 6 A | 3 A | 4.17 A | 8.3 A | 3 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 24V | 24V | 24V | 15 A | 3 A | 3 A | 3 A | 3 A | 8.3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 24V | 24V | 48V | 15 A | 3 A | 3 A | 3 A | 3 A | 4.17 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 24V | 24V | 24V | 24V | 48V | 15 A | 3 A | 3 A | 3 A | 3 A | 4.17 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 24V | 24V | 5V | 24V | 5V | 24V | 8.3 A | 8.3 A | 6 A | 3 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 12V | 5V | 24V | 24V | 24V | 5V | 15 A | 6 A | 3 A | 3 A | 3 A | 6 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 5V | 24V | 8.3 A | 3 A | 3 A | 8.3 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 24V | 12V | 5V | 24V | 24V | 24V | 8.3 A | 15 A | 6 A | 3 A | 3 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 12V | 48V | 5V | 24V | 5V | 24V | 15 A | 4.17 A | 6 A | 3 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 48V | 24V | 24V | 5V | 24V | 8.3 A | 4.17 A | 3 A | 3 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 48V | 5V | 24V | 24V | 24V | 8.3 A | 4.17 A | 6 A | 3 A | 3 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 24V | 48V | 24V | 24V | 5V | 24V | 8.3 A | 4.17 A | 3 A | 3 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 6 | 85 ~ 264 VAC | 12V | 12V | 12V | 12V | 5V | 24V | 15 A | 15 A | 15 A | 15 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |