750W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥1,734.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
42 In Stock | 1 : ¥1,737.92000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 50 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
10 In Stock | 1 : ¥2,275.09000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 31.3 A | - | - | - | - | - | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 | |||
8 In Stock | 1 : ¥1,605.26000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 5V | - | - | - | - | - | 150 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) | cURus | - | |||
11 In Stock | 1 : ¥2,275.09000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 15.6 A | - | - | - | - | - | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 | |||
22 In Stock | 1 : ¥2,275.09000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 | |||
4 In Stock | 1 : ¥2,874.67000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 375 VDC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.83" L x 4.92" W x 2.48" H (275.0mm x 125.0mm x 63.0mm) | CB, CE, cURus | 62368-1 | |||
2 In Stock | 1 : ¥10,575.45000 Bulk | - | Bulk | Active | Enclosed | 5 | 100 ~ 240 VAC | 3.3V | 5V | 12V | -12V | 5V | - | 24 A | 30 A | 60.9 A | 500 mA | 4 A | - | 750W | ITE (Commercial) | - | 80% | 0°C ~ 60°C | PFC, PMBus™ | Chassis Mount | 7.87" L x 5.91" W x 3.31" H (200.0mm x 150.0mm x 84.0mm) | CB, CCC, CE, CUL, TUV | - | ||
8 In Stock | 1 : ¥2,241.97000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 50 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
18 In Stock | 1 : ¥1,976.89000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 200 ~ 375V | - | - | - | - | - | 2 A | - | - | - | - | - | 750W | ITE (Commercial) | 1.5 kV | 98% | -40°C ~ 100°C | Adjustable Output, PFC | Chassis Mount | 2.28" L x 1.45" W x 0.43" H (57.9mm x 36.8mm x 10.9mm) | CE, cTUVus, cURus | 60950-1 | |||
7 In Stock 27 Factory | 1 : ¥2,211.52000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 31.25 A | - | - | - | - | - | 750W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
18 In Stock | 1 : ¥2,564.68000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62 A | - | - | - | - | - | 750W | ITE (Commercial) | - | - | 0°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.24" L x 1.99" W x 1.57" H (311.0mm x 50.5mm x 40.0mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 1 : ¥2,211.52000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 15.63 A | - | - | - | - | - | 750W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,020.38000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | - | 94% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 1 : ¥3,020.38000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | - | 94% | 10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 7.74" L x 3.40" W x 1.52" H (196.5mm x 86.4mm x 38.6mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 5 : ¥2,362.71600 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 93.1% | -10°C ~ 65°C | 80 Plus® Platinum, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.81" L x 1.52" W x 1.57" H (300.0mm x 38.6mm x 40.0mm) | CE | - | |||
0 In Stock Check Lead Time | 5 : ¥2,362.71600 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | 3 kV | 93.1% | -10°C ~ 65°C (With Derating) | Hot Swappable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.81" L x 1.52" W x 1.58" H (300.0mm x 38.6mm x 40.0mm) | CSA, TUV, UL | - | |||
0 In Stock Check Lead Time | 18 : ¥2,599.36667 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62 A | - | - | - | - | - | 750W | ITE (Commercial) | - | 93.5% | 0°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.24" L x 1.99" W x 1.57" H (311.0mm x 50.5mm x 40.0mm) | CE | - | |||
0 In Stock Check Lead Time | 100 : ¥5,130.61380 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 62.5 A | - | - | - | - | - | 750W | ITE (Commercial) | 3000 V | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | - | CE | 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 24V | - | - | 120 A | 12 A | 10 A | 3 A | - | - | 750W | ITE (Commercial) | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm) | CE | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 4 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | 12V | -12V | 5.2V | - | - | 120 A | 12 A | 10 A | 2 A | - | - | 750W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 13.50" L x 5.00" W x 2.60" H (342.9mm x 127.0mm x 66.1mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 5.2V | - | - | 120 A | 12 A | 10 A | 5 A | - | - | 750W | ITE (Commercial) | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm) | CE | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 120 A | 12 A | 10 A | 5 A | - | - | 750W | ITE (Commercial) | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm) | CE | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 120 A | 12 A | 10 A | 5 A | - | - | 750W | ITE (Commercial) | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm) | CE | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 24V | - | - | 120 A | 12 A | 10 A | 3 A | - | - | 750W | ITE (Commercial) | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm) | CE | - |