68W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
613 In Stock | 1 : ¥200.16000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 24V | - | - | - | - | 4 A | 2 A | - | - | 68W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
172 In Stock | 1 : ¥236.85000 Box | Box | Active | Enclosed | 4 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | 24V | -12V | - | - | 4 A | 1.5 A | 1 A | 500 mA | 68W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
41 In Stock | 1 : ¥1,335.01000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | - | 68W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
501 In Stock | 1 : ¥149.42000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | 24V | - | - | - | 4 A | 2 A | 1 A | - | 68W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - | |||
48 In Stock | 1 : ¥199.42000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 24V | 12V | - | - | - | 4 A | 1.5 A | 1 A | - | 68W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥1,797.39000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | - | 68W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 2.75" H (177.8mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
2 In Stock | 1 : ¥839.87000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | 5V | -15V | - | - | - | 2.67 A | 4 A | 500 mA | - | 68W | Medical | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥212.88000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 24V | - | - | - | - | 4 A | 2 A | - | - | 68W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,277.21000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | - | 68W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 72 : ¥166.56931 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 1.88 A | - | - | - | 68W | ITE (Commercial), Medical | 5.656 kV | - | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CE, EAC, ETL, UKCA, Ukraine, VCCI, WEEE | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | - | 68W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - |