60W (80W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥568.99000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 4 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
180 In Stock | 1 : ¥572.11000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
286 In Stock | 1 : ¥584.34000 Tray | Tray | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
113 In Stock | 1 : ¥604.45000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 7 A | 2.8 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
41 In Stock | 1 : ¥604.45000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -5V | - | - | 7 A | 3 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
74 In Stock | 1 : ¥612.01000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | 12V | - | - | 7 A | 1.5 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | 56 : ¥500.01964 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 12 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 7 A | 3 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.3 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 12 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 7 A | 2.8 A | 700 mA | 60W (80W Forced Air) | Medical | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 3.3V | 5V | 12V | - | - | 5 A | 2.5 A | 500 mA | 60W (80W Forced Air) | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 7 A | 3 A | 700 mA | 60W (80W Forced Air) | Medical | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 4 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 6.6 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 5.3 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.3 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 1.4 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 2 | 90 ~ 264 VAC | 5V | 24V | - | - | - | 8 A | 1.8 A | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | 6 A | 4.5 A | - | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 8 A | 1.8 A | 1.8 A | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 8 A | 2 A | 500 mA | 60W (80W Forced Air) | ITE (Commercial) | 2.2 kV | 70% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CE, CSA, TUV, UR |