322W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,127 In Stock | 1 : ¥436.77000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
361 In Stock | 1 : ¥501.95000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
67 In Stock | 1 : ¥395.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
50 In Stock | 1 : ¥1,147.99000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 3.75 kV | 94.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - | |||
16 In Stock | 1 : ¥395.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
16 In Stock | 1 : ¥1,075.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
13 In Stock | 1 : ¥1,075.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
21 In Stock 144 Factory | 1 : ¥626.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
11 In Stock 24 Factory | 1 : ¥626.33000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
31 In Stock | 1 : ¥356.31000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
4 In Stock | 1 : ¥460.00000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
4 In Stock | 1 : ¥469.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥469.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥469.69000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
2 In Stock | 1 : ¥399.82000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥404.34000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥404.34000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | Household Appliances, ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥432.10316 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | 322W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 19 : ¥441.22895 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | Class I; 55032 Class B; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 | |||
0 In Stock | 19 : ¥446.24105 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | Class I; 55032 Class B; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 | |||
0 In Stock Check Lead Time | 1 : ¥1,904.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 3 kV | 87.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) | CE, cURus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | - | 6.7 A | - | - | 322W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 300 VDC | 28V | 28V | 5V | - | - | - | 6.7 A | 3 A | 10 A | 322W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - |