AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥5,762.60000 Bulk | Bulk | Obsolete | Enclosed | 1 | 88 ~ 265 VAC | 50.5V | - | - | - | - | 12 A | 606W | ITE (Commercial) | 4.2 kV | 90% | -20°C ~ 85°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm) | CE | |||
0 In Stock | 1 : ¥5,762.60000 Bulk | Bulk | Obsolete | Enclosed | 1 | 88 ~ 265 VAC | 50.5V | - | - | - | - | 16 A | 808W | ITE (Commercial) | 4.2 kV | 90% | -20°C ~ 85°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm) | CE |