AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock 1,151 Factory | 1 : ¥3,381.38000 Bulk | Bulk | Active | Enclosed | 1 | 400 ~ 500 VAC (3PH), 260 ~ 300 VDC | 24V | - | - | - | - | - | 40 A | 960W | Industrial, ITE (Commercial) | 4 kV | 95.7% | -25°C ~ 70°C (With Derating) | IP20 | Chassis Mount | 4.92" L x 4.72" W x 5.12" H (125.0mm x 120.0mm x 130.0mm) | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | - | 48V | - | - | - | - | - | 5 A | 240W | ITE (Commercial) | - | - | - | Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input | - | - | - |