AC DC Converters

Results: 5
Voltage - Output 2
12V15V
Voltage - Output 3
-15V-12V-5V
Current - Output 1
2 A3 A
Current - Output 2
300 mA1.2 A
Current - Output 3
200 mA300 mA
Power (Watts)
15W16W18W33W48W
Efficiency
62%65%
Operating Temperature
0°C ~ 60°C (With Derating)0°C ~ 70°C (With Derating)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 5V +/-12V 16W
RT-2-522
AC/DC CONVERTER 5V +/-12V 16W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-12V
-
-
2 A
300 mA
200 mA
16W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V 12V -5V 15W
RT-2-525
AC/DC CONVERTER 5V 12V -5V 15W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-5V
-
-
2 A
300 mA
200 mA
15W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V +/-15V 18W
RT-2-5FF
AC/DC CONVERTER 5V +/-15V 18W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
15V
-15V
-
-
2 A
300 mA
200 mA
18W
ITE (Commercial)
1.5 kV
62%
0°C ~ 70°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V +/-12V 33W
RT-3-522
AC/DC CONVERTER 5V +/-12V 33W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
12V
-12V
-
-
3 A
1.2 A
300 mA
33W
ITE (Commercial)
1.5 kV
65%
0°C ~ 60°C (With Derating)
Universal Input
-
-
-
AC/DC CONVERTER 5V +/-15V 48W
RT-3-5FF
AC/DC CONVERTER 5V +/-15V 48W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
-
3
85 ~ 132 VAC, 110 ~ 175 VDC
5V
15V
-15V
-
-
3 A
1.2 A
300 mA
48W
ITE (Commercial)
1.5 kV
65%
0°C ~ 60°C (With Derating)
Universal Input
-
-
-
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.