AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
957 In Stock | 1 : ¥601.99000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | 5V | - | - | - | 5.8 A | 3 A | 154W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | CB, CE, cURus, TUV | |||
2 In Stock | 1 : ¥916.16000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | - | - | - | - | 13 A | - | 359W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Benchtop | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | CB, CE, cULus | |||
42 In Stock | 1 : ¥193.08000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | - | - | - | 6 A | 2 A | 54W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
1 In Stock | 1 : ¥387.15000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 4.5 A | - | 108W | ITE (Commercial) | 3 kV | 88.5% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV |