AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : ¥130.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
924 In Stock | 1 : ¥133.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
122 In Stock | 1 : ¥137.60000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | 65W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
92 In Stock | 1 : ¥1,921.44000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 21 A | 1008W | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC, TUV | - | |||
1,653 In Stock | 1 : ¥153.69000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
247 In Stock | 1 : ¥157.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 500 V | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
1,681 In Stock | 1 : ¥168.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 14 A | 70W | Household Appliances, Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥8,579.32000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 145 A | 3480W | Household Appliances, ITE (Commercial) | 3 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input | Chassis Mount | 14.96" L x 5.57" W x 2.36" H (380.0mm x 141.4mm x 60.0mm) | CB, CE, cURus, EAC, TUV | - |