AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥229.79000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | 7 A | 3 A | - | - | 71W | Medical | 4 kV | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : ¥451.46000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | 3 A | - | - | - | 144W (202W Forced Air) | Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm) | CB, CE, cURus, TUV | |||
3 In Stock | 1 : ¥1,605.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 9V | - | - | - | - | 100 A | - | - | - | 900W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 60°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm) | cURus | |||
0 In Stock | 12 : ¥880.11250 Box | Box | Not For New Designs | Enclosed | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 15V | 24V | -15V | - | 15 A | 3 A | 3 A | 700 mA | 203W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV |