AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥516.48000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 375 VDC | 15V | -15V | - | - | - | - | 2.4 A | 1.5 A | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | |||
233 In Stock | 1 : ¥263.62000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 900 mA | - | 10W | ITE (Commercial) | 4 kV | 76% | -25°C ~ 70°C | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CE, cURus |