AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,207 In Stock | 1 : ¥323.96000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
180 In Stock | 1 : ¥572.15000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W (80W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
80 In Stock | 80 : ¥366.13988 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 8 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE |