AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
498 In Stock | 1 : ¥91.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥87.85000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, TUV, UL | 62368-1 |