112W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥963.61000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 5V | 12V | - | - | - | 2.71 A | 8 A | 600 mA | 112W | Medical | 4 kV | 88.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
34 In Stock | 1 : ¥815.19000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | -12V | - | - | - | 5.42 A | 8 A | 600 mA | 112W | Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
7 In Stock | 1 : ¥1,448.21000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 3 A | - | - | 112W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
14 In Stock | 1 : ¥626.70000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 375 VDC | 5V | 12V | 24V | - | - | - | 8 A | 4 A | 1 A | 112W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,596.06000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 4 A | - | - | 112W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 4 A | - | - | 112W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 4 A | - | - | 112W | Medical | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 4 A | - | - | 112W | ITE (Commercial) | 3.75 kV | 56% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output | Chassis Mount | 6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm) | CE | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 2.8V | - | - | - | - | - | 40 A | - | - | 112W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | cURus | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 90 ~ 165 VDC | 28V | - | - | - | - | - | - | - | - | 112W | ITE (Commercial) | 2 kV | - | -10°C ~ 71°C | - | Chassis Mount | 7.87" L x 3.82" W x 2.48" H (200.0mm x 97.0mm x 63.0mm) | CSA, UR, UL | - |