100W (300W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
837 In Stock | 1 : ¥1,423.34000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
14 In Stock | 1 : ¥1,423.34000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,409.22000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.4 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,409.22000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,409.22000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,418.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.4 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,418.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,418.58000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,423.34000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.4 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,478.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.4 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,478.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥1,478.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 100W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO |