AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,096 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.53876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | No | - | Flyback | 12.6 V | 10V ~ 20V | 80% | 65kHz | Current Limiting, Over Load, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
1,008 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.30830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | No | - | Flyback | 12.6 V | 10V ~ 20V | 80% | 100kHz | Current Limiting, Over Load, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | No | - | Flyback | 12.6 V | 10V ~ 20V | 80% | 100kHz | Current Limiting, Over Load, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-PDIP | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | No | - | Flyback | 12.6 V | 10V ~ 20V | 80% | 65kHz | Current Limiting, Over Load, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-PDIP | Through Hole |