AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,153 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥6.03574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 12.8 V | 7.5V ~ 45V | - | 130kHz | Current Limiting, Over Voltage | Soft Start | -40°C ~ 125°C (TJ) | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | ||
8,965 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.90966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21.6 V | 9V ~ 35V | 99% | 80kHz | Current Limiting, Over Voltage, Short Circuit | - | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
1,187 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.49263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 17.5 V | 12V ~ 34V | - | Up to 1MHz | Over Current, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.19414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | - | Boost, Flyback | 17 V | 14V ~ 34V | - | 420kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 125°C (TJ) | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | Surface Mount |