AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,187 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥4.05122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 10.3V ~ 18V | - | - | - | Current Limiting | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
7,287 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.99145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |