Results: 0
Manufacturer
Bel Power SolutionsEXCELSYS / Advanced EnergyMEAN WELL USA Inc.Sanken Electric USA Inc.TDK-LambdaVicor CorporationVox Power Ltd.
Series
-*CCOOLX®1000CoolX™1000CoolX™1800CoolX™600 NFFLMMLPMNEVO+1200MNEVO+1200SNEVO+600M
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Type
High Reliability, COTSHigh TemperatureMedicalMedical, Low NoiseMedical, Ultra QuietStandardStandard, Low NoiseStandard, Ultra Quiet
Number of Positions
4568
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 300 VDC85 ~ 264 VAC, 120 ~ 380 VDC90 ~ 264 VAC, 120 ~ 370 VDC
Power (Watts)
200 W300 W400 W450 W600 W650 W700 W750 W800 W900 W1000 W1200 W1340 W1600 W
Voltage - Isolation
3 kV4 kV4.24 kV
Efficiency
86%87%88.5%89%90%90.5%91%92%93%94%
Features
-Conformal CoatingConformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature AlarmConformal Coating, Fan Fail, Temperature AlarmConformal Coating, RuggedizedFan Fail, Ruggedized, Temperature AlarmFan Fail, Temperature AlarmRemote SenseRuggedized
Operating Temperature
-55°C ~ 70°C (With Derating)-40°C ~ 70°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)-20°C ~ 70°C
Size / Dimension
5.00" L x 3.00" W (127.0mm x 76.2mm)6.00" L x 6.00" W (152.4mm x 152.4mm)7.00" L x 4.00" W (177.8mm x 101.6mm)8.50" L x 4.50" W (215.9mm x 114.3mm)9.84" L x 3.50" W (250.0mm x 89.0mm)9.84" L x 5.00" W (250.0mm x 127.0mm)10.00" L x 4.06" W (254.0mm x 103.0mm)10.00" L x 5.00" W (254.0mm x 127.0mm)10.00" L x 6.50" W (254.0mm x 165.1mm)10.24" L x 3.50" W (260.0mm x 89.0mm)10.24" L x 5.00" W (260.0mm x 127.0mm)10.31" L x 5.00" W (262.0mm x 127.0mm)10.55" L x 3.50" W (268.0mm x 89.0mm)10.55" L x 5.00" W (268.0mm x 127.0mm)
Height
1.00" (25.4mm)1.50" (38.1mm)1.54" (39.1mm)1.59" (40.40mm)1.60" (40.64mm)1.60" (40.6mm)1.61" (41.0mm)2.5" (63.5mm)
Approval Agency
-CB, CE, CSA, IEC, ULCB, CE, cURus, EAC, TUVCECE, cCSAus, NEMKOCE, cTUVusCE, cURusCSA, EN, IEC, ULIEC, ULcCSAus, CE
Standard Number
60601-160601-1; 60950-1; 62368-160601-1; 62368-160950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.