AC DC Configurable Power Supplies (Factory Assembled)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Outputs | Power (Watts) | Voltage - Output 1 | Applications | Efficiency | Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥7,196.97000 Bulk | * | Bulk | Not For New Designs | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Bulk | Active | - | 90 ~ 264 VAC | 1 ~ 8 | 350 ~ 1150 W | 3.2 ~ 28V | ITE (Commercial), Laboratory, Medical | 90% (Configuration Dependent) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | CB, CE, cURus | |||
0 In Stock | Active | Bulk | Active | - | 90 ~ 264 VAC | 1 ~ 10 | 450 ~ 900 W | 0.5 ~ 62V | ITE (Commercial), Laboratory, Medical | 75% (Configuration Dependent) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | BSI, CB, CE, cURus | |||
0 In Stock | Active | Bulk | Active | - | 90 ~ 264 VAC | 1 ~ 16 | 1200 ~ 1500 W | 2.8 ~ 52.8V | ITE (Commercial), Laboratory, Medical | 91% (Configuration Dependent) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | CB, CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 85 ~ 264 VAC | 1 ~ 4 | 600W | 1.5 ~ 232V | ITE (Commercial), Medical | 90% (Configuration Dependent) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | CE, cURus |