AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 375mA | 5 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 1.69" L x 1.81" W x 2.76" H (43.0mm x 46.0mm x 70.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 300mA | 5 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 1.69" L x 1.81" W x 2.76" H (43.0mm x 46.0mm x 70.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 20VAC | 225mA | 5 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 1.69" L x 1.81" W x 2.76" H (43.0mm x 46.0mm x 70.0mm) | cULus | |||
0 In Stock | Obsolete | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 200mA | 5 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.5mm | 1.69" L x 1.81" W x 2.76" H (43.0mm x 46.0mm x 70.0mm) | cULus |