Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | Multiple Lenses | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 108 ~ 240 VAC | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | Z8FS040 | |
Base Product Number |