ZMOT0BSB1A0AG | ||
---|---|---|
DigiKey Part Number | 269-4819-ND | |
Manufacturer | ||
Manufacturer Product Number | ZMOT0BSB1A0AG | |
Description | ZMOTION BUNDLE W/NICERA 8SOIC | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) 2.25m Radius, 2m Height Sensor RE200B-P, Lens NCL-9(26), MCU 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 2.25m Radius, 2m Height | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Trigger Type | External | |
Features | Sensor RE200B-P, Lens NCL-9(26), MCU | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | - | |
Detection Pattern | - |