Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Trigger Type | External | |
Features | Sensor RE200B-P, Lens CWM 0.5 GI V1, MCU | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | - | |
Detection Pattern | - |