Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Data Rate | 1.152Mbs (MIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 100 nA | |
Link Range, Low Power | 30cm | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 7.3mm x 2.8mm x 1.9mm | |
Standards | IrPHY 1.3 | |
Shutdown | Yes |