
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PIR Lens | |
For Use With/Related Products | Zilog® Pyroelectric Sensors | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.78000 | ¥11.78 |
5 | ¥10.42800 | ¥52.14 |
10 | ¥9.91500 | ¥99.15 |
25 | ¥9.30200 | ¥232.55 |
50 | ¥8.88480 | ¥444.24 |
100 | ¥8.50550 | ¥850.55 |
500 | ¥7.74032 | ¥3,870.16 |
1,000 | ¥7.45591 | ¥7,455.91 |
5,000 | ¥6.88349 | ¥34,417.45 |
You May Also Be Interested InSee All
13 Items