Z8F32240100ZCOG | ||
---|---|---|
DigiKey Part Number | 269-Z8F32240100ZCOG-ND | |
Manufacturer | ||
Manufacturer Product Number | Z8F32240100ZCOG | |
Description | Z8F3224 DEVELOPMENT KIT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Z8F3224 Z8 Encore! XP® eZ8 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8F3224 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.24000 | ¥911.24 |