Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8 Encore! | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |