Z53C8003PSG

DigiKey Part Number
Z53C8003PSG-ND
Manufacturer
Manufacturer Product Number
Z53C8003PSG
Description
IC SCSI CMOS 48DIP
Customer Reference
Detailed Description
SCSI Terminator 8 Terminations 48-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Obsolete
Type
SCSI
Number of Terminations
8
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
48-DIP (0.600", 15.24mm)
Supplier Device Package
48-DIP
Base Product Number