
SLA3R8L1271030 | |
|---|---|
DigiKey Part Number | 5011-SLA3R8L1271030-ND |
Manufacturer | |
Manufacturer Product Number | SLA3R8L1271030 |
Description | CAP LITHIUM HYB 120F 3.8V 10*30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥19.77400 | ¥197.74 |
| 50 | ¥16.44400 | ¥822.20 |
| 450 | ¥13.76624 | ¥6,194.81 |
| 900 | ¥13.21113 | ¥11,890.02 |
| 1,350 | ¥12.93305 | ¥17,459.62 |
| 2,700 | ¥12.52506 | ¥33,817.66 |
| 5,400 | ¥12.18901 | ¥65,820.65 |





