New at DigiKey
120 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR3R8L1271030

DigiKey Part Number
5011-SLR3R8L1271030-ND
Manufacturer
Manufacturer Product Number
SLR3R8L1271030
Description
CAP LITHIUM HYB 120F 3.8V 10*30
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Ymin
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
120 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22
10¥18.32600¥183.26
50¥15.19040¥759.52
450¥12.66560¥5,699.52
900¥12.14210¥10,927.89
1,350¥11.87988¥16,037.84
2,700¥11.49514¥31,036.88
5,400¥11.17823¥60,362.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.