New at DigiKey
150 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA3R8L1571035

DigiKey Part Number
5011-SLA3R8L1571035-ND
Manufacturer
Manufacturer Product Number
SLA3R8L1571035
Description
CAP LITHIUM HYB 150F 3.8V 10*35
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ymin
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
150 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥20.70000¥207.00
50¥17.25280¥862.64
450¥14.47856¥6,515.35
900¥13.90361¥12,513.25
1,350¥13.61547¥18,380.88
2,700¥13.19273¥35,620.37
5,400¥12.84450¥69,360.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.