ATIGG2540 | ||
---|---|---|
DigiKey Part Number | 3155-ATIGG2540-ND | |
Manufacturer | ||
Manufacturer Product Number | ATIGG2540 | |
Description | RF ANT GNSS/GPS CER PATCH IPEX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz, 1.6085GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz, 1.602GHz ~ 1.615GHz 2dBi IPEX MHF Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.6085GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.602GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |