YC248-FR-074K7L | ||
---|---|---|
DigiKey Part Number | 13-YC248-FR-074K7LTR-ND - Tape & Reel (TR) 13-YC248-FR-074K7LCT-ND - Cut Tape (CT) 13-YC248-FR-074K7LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YC248-FR-074K7L | |
Description | RES ARRAY 8 RES 4.7K OHM 1606 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | YC248-FR-074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.13760 | ¥53.44 |
50 | ¥1.58760 | ¥79.38 |
100 | ¥1.11890 | ¥111.89 |
250 | ¥0.99728 | ¥249.32 |
500 | ¥0.85476 | ¥427.38 |
1,000 | ¥0.65125 | ¥651.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54948 | ¥2,747.40 |
10,000 | ¥0.53728 | ¥5,372.80 |
25,000 | ¥0.51896 | ¥12,974.00 |
50,000 | ¥0.50878 | ¥25,439.00 |
125,000 | ¥0.50390 | ¥62,987.50 |