YC164-JR-07200RL | ||
---|---|---|
DigiKey Part Number | YC164J-200TR-ND - Tape & Reel (TR) YC164J-200CT-ND - Cut Tape (CT) YC164J-200DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YC164-JR-07200RL | |
Description | RES ARRAY 4 RES 200 OHM 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | YC164-JR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.68100 | ¥6.81 |
25 | ¥0.49600 | ¥12.40 |
50 | ¥0.38580 | ¥19.29 |
100 | ¥0.26270 | ¥26.27 |
250 | ¥0.21540 | ¥53.85 |
500 | ¥0.17124 | ¥85.62 |
1,000 | ¥0.12150 | ¥121.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09388 | ¥469.40 |
10,000 | ¥0.08421 | ¥842.10 |
25,000 | ¥0.07731 | ¥1,932.75 |
50,000 | ¥0.07262 | ¥3,631.00 |
125,000 | ¥0.07096 | ¥8,870.00 |