VT1206BRD07820KL | ||
---|---|---|
DigiKey Part Number | 13-VT1206BRD07820KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07820KLCT-ND - Cut Tape (CT) 13-VT1206BRD07820KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VT1206BRD07820KL | |
Description | RES FILM 820K OHM 0.1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 820 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.90800 | ¥39.08 |
50 | ¥2.98660 | ¥149.33 |
100 | ¥2.64340 | ¥264.34 |
500 | ¥1.96416 | ¥982.08 |
1,000 | ¥1.71986 | ¥1,719.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.64591 | ¥8,229.55 |